This industrial-grade IC features a single function and operates within a temperature range of -40°C to 85°C. It has a 5-terminal design with a dual terminal position. The JEDEC package code is R-PDSO-G5, and the package type is LSSOP. The IC is powered by a supply voltage of 1.1V to 6V.
Torex XC6114A630MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6114A630MR to view detailed technical specifications.
No datasheet is available for this part.