This industrial-grade single-function IC features a 1.2mm x 1.6mm HVSON package and operates over a temperature range of -40°C to 85°C. It has a single channel and a nominal supply voltage of 2V, with a maximum supply voltage of 6V and a minimum supply voltage of 1.1V. The IC is designed for use in industrial applications.
Torex XC6118C24AGR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6118C24AGR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.