The XC6118N48BMR-G is an industrial-grade single-chip IC with a 1-channel configuration, designed to operate within a supply voltage range of 1.1V to 6V. It features a LSSOP package type and a maximum operating temperature of 85 degrees Celsius. The IC has a minimum operating temperature of -40 degrees Celsius and is suitable for industrial applications. The device is available in a LSSOP package with dimensions of 1.6mm in width and 2.9mm in length.
Torex XC6118N48BMR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6118N48BMR-G to view detailed technical specifications.
No datasheet is available for this part.