This industrial grade IC operates over a temperature range of -40°C to 85°C. It has a single function and a single channel. The IC is available in a 4-pin R-PDSO-N4 package with dimensions of 0.9mm width and 1.2mm length. The supply voltage ranges from 0.7V to 6V.
Torex XC6119N16A7R-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 0.9 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6119N16A7R-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.