
The XC6119N21ANR-G is an industrial-grade power management IC from Torex, designed to operate within a temperature range of -40°C to 85°C. It features a single function and a single channel, with a nominal supply voltage of 1V and a maximum supply voltage of 6V. The device is packaged in a 4-pin TSOP package, measuring 1.25mm in width and 2mm in length. It is suitable for use in industrial applications.
Torex XC6119N21ANR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6119N21ANR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.