The XC6119N40ANR-G is an industrial-grade single-chip voltage regulator with a nominal supply voltage of 1V and a maximum supply voltage of 6V. It has a single function and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSOP-6 package with a width of 1.25mm and a length of 2mm. It is designed for use in industrial applications and meets the requirements of the JEDEC package code R-PDSO-G4.
Torex XC6119N40ANR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6119N40ANR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.