Power Management Circuit, Fixed, +1.1VV, CMOS, PDSO4
Torex XC6120N112NR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6120N112NR-G to view detailed technical specifications.
No datasheet is available for this part.