CMOS power supply management circuit featuring a single channel and fixed output. Operating across an industrial temperature range of -40°C to 85°C, this component supports supply voltages from 1V to 6V with a nominal value of 2V. Housed in a 6-terminal PDSO package with dual terminal positions, it is designed with antimony and halogen-free materials and is RoHS compliant.
Torex XC6121E616ER-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6121E616ER-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.