This industrial-grade single-function IC operates within a temperature range of -40 to 85 degrees Celsius. It features a 1.25x2mm TSSOP package and has a nominal supply voltage of 1V, with a maximum and minimum supply voltage of 6V and 0.7V, respectively. The IC has a single channel and a single function, with a terminal position of dual and a JEDEC package code of R-PDSO-G4.
Torex XC6126C45ANR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6126C45ANR-G to view detailed technical specifications.
No datasheet is available for this part.