
The XC6131A161MR-G is a 6-pin power management IC from Torex, featuring a supply voltage range of 1.5V to 6V and operating temperature range of -40°C to 125°C. It has a JEDEC package code of R-PDSO-G6 and a package type of SOT-26, 6 PIN. The device has a terminal position of dual and a temperature grade of automotive. It is designed for use in automotive applications and has a number of functions of 1 and a number of channels of 1.
Torex XC6131A161MR-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6131A161MR-G to view detailed technical specifications.
No datasheet is available for this part.