The XC61CC2302MR is a single-channel power management IC from Torex, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 1V and a maximum supply voltage of 10V. The device is packaged in a LSSOP-8 package type and has 3 terminals. It is designed for industrial applications and is compliant with various specifications.
Torex XC61CC2302MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC61CC2302MR to view detailed technical specifications.
No datasheet is available for this part.