Industrial temperature grade, 1-channel CMOS power supply support circuit with a fixed +2.5V output. Features a supply voltage range of 0.7V to 10V, with a nominal 1V. Housed in a 3-pin SOT-23 (JEDEC R-PDSO-G3) package, measuring 1.6mm width and 2.9mm length. Antimony and halogen-free, RoHS compliant.
Torex XC61CC2502MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC61CC2502MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.