This industrial-grade IC features a single function and operates within a temperature range of -40 to 85 degrees Celsius. It has a 3-terminal design and a JEDEC package code of R-PDSO-G3. The IC is available in a LSSOP or TO-236 package type, measuring 1.6mm in width and 2.9mm in length. It is designed to handle a supply voltage of 0.7 to 10 volts and is suitable for general-purpose applications.
Torex XC61CN2802MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC61CN2802MR to view detailed technical specifications.
No datasheet is available for this part.