The XC61FC1812MR is a commercial extended voltage regulator with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a nominal supply voltage of 1V, a maximum supply voltage of 10V, and a minimum supply voltage of 0.7V. The device is available in a 1.6mm x 2.9mm LSSOP package, which is a JEDEC Package Code R-PDSO-G3.
Torex XC61FC1812MR technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC61FC1812MR to view detailed technical specifications.
No datasheet is available for this part.