The XC61FN1612MR-G is a commercial extended voltage regulator from Torex. It operates over a temperature range of -30°C to 80°C and has a supply voltage range of 0.7V to 10V. The device is available in an LSSOP-8 package type and has a single channel function. It is a commercial extended temperature grade device.
Torex XC61FN1612MR-G technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC61FN1612MR-G to view detailed technical specifications.
No datasheet is available for this part.