The XC61FN2712MR is a commercial extended voltage regulator from Torex with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a single function and a single channel, with a terminal position of dual. The device is packaged in an LSSOP-8 package type, measuring 1.6mm in width and 2.9mm in length. It operates within a supply voltage range of 0.7V to 10V, with a nominal supply voltage of 1V.
Torex XC61FN2712MR technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC61FN2712MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.