
This supervisory circuit IC features a 6V reset threshold, operating from 0.7V to 10V with a maximum supply current of 4.2µA. It includes power fail detection and battery backup switching, with an open-drain output driver. Packaged in a 3-pin SOT-23 surface-mount configuration, this component offers a maximum power dissipation of 250mW and operates within a temperature range of -30°C to 80°C.
Torex XC61FN6012MR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 5.88V |
| Typical Reset Threshold Voltage | 6V |
| Maximum Reset Threshold Voltage | 6.12V |
| Min Operating Supply Voltage | 0.7V |
| Max Operating Supply Voltage | 10V |
| Maximum Supply Current | 4.2uA |
| Maximum Reset Active Time | 200ms |
| Maximum Power Dissipation | 250mW |
| Power Fail Detection | Yes |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | Yes |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDH90 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC61FN6012MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.