Torex XC61HC1612MR-G technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Temperature Grade | COMMERCIAL EXTENDED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC61HC1612MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.