The XC6201P182MR is a 5-pin SOT-25 linear voltage regulator with a nominal output voltage of 1.8V and a maximum output current of 80mA. It operates over a temperature range of -40 to 85°C and has a maximum input voltage of 12V. The device has a fixed output voltage and a maximum dropout voltage of 0.45V. It is designed for use in a variety of applications requiring a stable voltage source.
Torex XC6201P182MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.45 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.03888 |
| Load Regulation-Max | 0.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6201P182MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.