
Positive fixed output LDO regulator, delivering 2.7V at up to 0.1A. Features a 5-pin SOT-25 package with gull-wing leads for surface mounting. Operates with input voltages from 1.8V to 10V, offering ±2% output accuracy. Dropout voltage is 0.2V at 40mA, with a maximum power dissipation of 250mW. Includes current limit protection and operates between -40°C and 85°C.
Torex XC6201P272MR-G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-25 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 1.8V |
| Maximum Input Voltage | 10V |
| Typical Dropout Voltage @ Current | 0.2@40mA|0.45@80mAV |
| Maximum Dropout Voltage @ Current | 0.37@40mA|0.71@80mAV |
| Accuracy | ±2% |
| Line Regulation | 0.3%/V |
| Load Regulation | 40mV |
| Maximum Power Dissipation | 250mW |
| Special Features | Current Limit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH90 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC6201P272MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.