The XC6201P331MR-G is a linear voltage regulator from Torex with a nominal output voltage of 3.3V and a maximum output current of 0.08A. It has a fixed output voltage and a dropout voltage of 0.45V. The regulator can handle an input voltage of up to 12V and has a maximum line regulation of 0.05643 and load regulation of 0.05. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a 5-pin TSOP package.
Torex XC6201P331MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.45 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.05643 |
| Load Regulation-Max | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6201P331MR-G to view detailed technical specifications.
No datasheet is available for this part.