The XC6201P331TB is a fixed linear voltage regulator from Torex with a nominal output voltage of 3.3V and a maximum output current of 0.08A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 12V. The device has a single output and a dropout voltage of 0.45V. It is available in a SIP-3 package.
Torex XC6201P331TB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.45 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 12 |
| Load Regulation-Max | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6201P331TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.