3.3V fixed positive linear voltage regulator (LDO) with a maximum output current of 0.15A. Features a 1.8V to 10V input voltage range and a nominal output voltage of 3.3V with a tolerance of ±2%. Operates across a temperature range of -40°C to 85°C. Housed in a 3-pin SOT-89 (JEDEC R-PSSO-F3) package, this single-output IC offers a typical dropout voltage of 0.45V.
Torex XC6201P332PR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.45 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.05643 |
| Load Regulation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6201P332PR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.