Fixed Positive Standard Regulator, 5VCMOS,
Torex XC6201P501PR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 12 |
| Load Regulation-Max | 0.07 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6201P501PR-G to view detailed technical specifications.
No datasheet is available for this part.