Torex XC6204B192MR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 1.9 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0405 |
| Load Regulation-Max | 0.08 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6204B192MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.