The XC6204B272MR-G is a 5-pin TSOP power management IC from Torex. It has a nominal output voltage of 2.7V and a maximum output current of 0.1A. The device can handle an input voltage of up to 12V and has a maximum voltage tolerance of 2%. The IC has a fixed output voltage and a dropout voltage of 0.26V. It operates within a temperature range of -40°C to 85°C.
Torex XC6204B272MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.26 |
| Output Voltage1-Nom | 2.7 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.051 |
| Load Regulation-Max | 0.08 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6204B272MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.