CMOS voltage regulator, featuring a single fixed 3.3V output with a maximum output current of 0.1A. This power management IC offers a nominal dropout voltage of 0.24V and operates within an input voltage range of up to 12V. Designed with 5 terminals in a R-PDSO-G5 package, it provides excellent line and load regulation, with maximums of 0.05643% and 0.08% respectively, and a voltage tolerance of 2%. Operating temperature range spans from -40°C to 85°C.
Torex XC6204B332MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.24 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.05643 |
| Load Regulation-Max | 0.08 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6204B332MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.