CMOS voltage regulator IC featuring a single fixed 5V output with a maximum output current of 0.1A. Operates across a wide temperature range from -40°C to 85°C, with a maximum input voltage of 12V. Offers excellent load regulation of 0.08% and a voltage tolerance of 2%. Housed in a 5-terminal PDSO package.
Torex XC6204B502MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 12 |
| Load Regulation-Max | 0.08 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6204B502MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.