The XC6206P152PR-G is a low dropout linear regulator with a nominal output voltage of 1.5V. It can handle input voltages ranging from 1.8V to 6V. The regulator can supply a maximum output current of 60mA. It is packaged in a 3-pin SOT-89 package, which is antimony and halogen free, and RoHS compliant. The operating temperature range is not specified in the provided data.
Torex XC6206P152PR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.06 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.86 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6206P152PR-G to view detailed technical specifications.
No datasheet is available for this part.