The XC6206P262DR-G is a 6-pin dual linear voltage regulator from Torex. It operates from an input voltage range of 1.8V to 6V and provides a nominal output voltage of 2.6V. The regulator can supply a maximum output current of 0.15A. It is packaged in a RoHS compliant, antimony and halogen free R-PDSO-N6 package. The operating temperature range is not specified in the provided data.
Torex XC6206P262DR-G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 2.548 |
| Output Voltage1-Max | 2.652 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 2.6 |
| Dropout Voltage1-Max | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6206P262DR-G to view detailed technical specifications.
No datasheet is available for this part.