The XC6206P291MR-G is a 3-terminal low dropout (LDO) linear voltage regulator from Torex. It operates from an input voltage range of 1.8V to 6V and provides a fixed output voltage of 2.9V with a maximum output current of 150mA. The device is packaged in a halogen-free and RoHS-compliant SOT-23 package. The XC6206P291MR-G is suitable for use in a variety of applications, including battery-powered devices and low-power systems.
Torex XC6206P291MR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 2.871 |
| Output Voltage1-Max | 2.929 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 2.9 |
| Dropout Voltage1-Max | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6206P291MR-G to view detailed technical specifications.
No datasheet is available for this part.