The XC6206P362PR-G is a 3-pin SOT-89 linear voltage regulator from Torex. It has a maximum input voltage of 6V and a minimum input voltage of 1.8V. The output voltage is adjustable between 3.528V and 3.672V, with a nominal output voltage of 3.6V. The regulator can supply a maximum output current of 200mA. It is compliant with RoHS and is packaged in an antimony and halogen-free SOT-89 package.
Torex XC6206P362PR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 3.528 |
| Output Voltage1-Max | 3.672 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 3.6 |
| Dropout Voltage1-Max | 0.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6206P362PR-G to view detailed technical specifications.
No datasheet is available for this part.