The XC6206P422MR-G is a 3-terminal linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 1.8V. It has a nominal output voltage of 4.2V and a maximum output current of 250mA. The device is packaged in a SOT-23 package, which is a small, surface-mount package. The operating temperature range is not specified in the provided data. The device is RoHS compliant and halogen-free.
Torex XC6206P422MR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 4.116 |
| Output Voltage1-Max | 4.284 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 4.2 |
| Dropout Voltage1-Max | 0.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6206P422MR-G to view detailed technical specifications.
No datasheet is available for this part.