The XC6206P452PR-G is a 3-pin linear voltage regulator from Torex with a single function and a nominal output voltage of 4.5V. It operates within a 1.8V to 6V input voltage range and can supply a maximum output current of 0.25A. The device is packaged in an antimony and halogen-free, RoHS compliant SOT-89 package with a width of 2.5mm and a length of 4.5mm. The operating temperature range is not specified in the provided data.
Torex XC6206P452PR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 4.41 |
| Output Voltage1-Max | 4.59 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 4.5 |
| Dropout Voltage1-Max | 0.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6206P452PR-G to view detailed technical specifications.
No datasheet is available for this part.