The XC6206P502PR-G is a 3-pin linear voltage regulator from Torex with a single output voltage of 5V. It has a maximum input voltage of 6V and a minimum input voltage of 1.8V. The regulator can supply a maximum output current of 0.25A. It is packaged in a halogen-free, RoHS-compliant SOT-89 package. The operating temperature range is not specified in the provided data.
Torex XC6206P502PR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6206P502PR-G to view detailed technical specifications.
No datasheet is available for this part.