Fixed positive LDO regulator offering a stable 3.3V output with a maximum output current of 0.15A. Features a low dropout voltage of 0.25V and a wide input voltage range from 2V to 10V. Operates within a temperature range of -40°C to 85°C and is housed in a compact 5-terminal PDSO5 (SOT-25) package. Achieves excellent regulation with a maximum line regulation of 0.0376% and load regulation of 0.05%.
Torex XC6209B332MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0376 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6209B332MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.