
The XC6210A332MR-G is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 0.7A. It operates from an input voltage range of 1.5V to 6V and has a maximum dropout voltage of 0.075V. The device is available in an LSSOP-8 package and is suitable for use in applications where a low dropout voltage and high accuracy are required. The operating temperature range is -40°C to 125°C, and the device is suitable for use in commercial and industrial environments.
Torex XC6210A332MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.05 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.01122 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6210A332MR-G to view detailed technical specifications.
No datasheet is available for this part.