The XC6210A422PR-G is a 5-pin SOT-89 linear voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 6V and a minimum input voltage of 1.5V, with an output voltage of 4.2V and a maximum output current of 0.7A. The regulator has a voltage tolerance of 2% and is fixed, with a dropout voltage of 0.05V at nominal conditions. It is packaged in an antimony and halogen-free, RoHS compliant plastic package with a SOT-89 footprint.
Torex XC6210A422PR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 4.116 |
| Output Voltage1-Max | 4.284 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.05 |
| Output Voltage1-Nom | 4.2 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.00672 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6210A422PR-G to view detailed technical specifications.
No datasheet is available for this part.