The XC6213B192NR-G is a 1.9V linear voltage regulator from Torex with a maximum output current of 0.12A. It has a dropout voltage of 0.75V and is available in a SSOT-24 package. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. It has 4 terminals and is available in a dual terminal position. The input voltage range is from 2V to 6V.
Torex XC6213B192NR-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.862 |
| Output Voltage1-Max | 1.938 |
| Output Current1-Max | 0.12 |
| Output Voltage1-Nom | 1.9 |
| Dropout Voltage1-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6213B192NR-G to view detailed technical specifications.
No datasheet is available for this part.