Fixed Positive LDO Regulator, 1V, 1V Dropout, CMOS, PDSO5, SOT-25, 5 PIN
Torex XC6215B102MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.97 |
| Output Voltage1-Max | 1.03 |
| Output Current1-Max | 0.06 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.86 |
| Output Voltage1-Nom | 1 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00675 |
| Load Regulation-Max | 0.07 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6215B102MR-G to view detailed technical specifications.
No datasheet is available for this part.