The XC6215B122MR-G is a fixed linear voltage regulator with a nominal output voltage of 1.2V and a maximum output current of 0.08A. It has a dropout voltage of 0.8V and can operate with an input voltage up to 7V. The regulator is packaged in a TSOP package type, suitable for surface mount applications. It is designed for use in power management applications and is suitable for use in a variety of environments.
Torex XC6215B122MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.8 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0077 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6215B122MR-G to view detailed technical specifications.
No datasheet is available for this part.