Torex XC6215B132MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.72 |
| Output Voltage1-Nom | 1.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0082 |
| Load Regulation-Max | 0.07 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6215B132MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.