Fixed positive LDO regulator, 2.5V output voltage, CMOS technology. Features a 0.45V dropout voltage and 0.1A maximum output current. Operates within a -40°C to 85°C temperature range. Housed in a 5-terminal PDSO package with a JEDEC code of R-PDSO-G5. Offers 2.5V nominal output with a maximum voltage tolerance of 2V. Maximum input voltage is 7V.
Torex XC6215B252MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.45 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.01125 |
| Load Regulation-Max | 0.07 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6215B252MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.