The XC6216B422PR-G is a 5-pin dual linear voltage regulator from Torex. It has a nominal output voltage of 4.2V and can supply up to 150mA of current. The device operates within a temperature range of -40°C to 125°C. The package type is SOT-89, 5 PIN.
Torex XC6216B422PR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 6.2 |
| Output Voltage1-Min | 4.116 |
| Output Voltage1-Max | 4.284 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 4.2 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.27468 |
| Load Regulation-Max | 0.09 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6216B422PR-G to view detailed technical specifications.
No datasheet is available for this part.