5V CMOS fixed positive linear voltage regulator, offering a 5V output with a ±0.1V tolerance. Features a 150mA maximum output current and a 1V typical dropout voltage. Operates from a 7V to 28V input voltage range, with an absolute maximum input of 30V. Housed in a 5-terminal SOT-89 package (JEDEC R-PDSO-F5), measuring 2.5mm width and 4.5mm length. Supports an operating temperature range of -40°C to 85°C.
Torex XC6216D502PR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 30 |
| Load Regulation-Max | 0.09 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6216D502PR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.