The XC6216DC02FR-G is a linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 0.15A. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 28V. The device is packaged in a 4-pin SOT-223 package and is suitable for use in a variety of applications. The XC6216DC02FR-G is manufactured by Torex and is compliant with various specifications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 14 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.65 |
| Output Voltage1-Nom | 12 |
| Input Voltage Absolute-Max | 30 |
| Load Regulation-Max | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |