The XC6217A252MR-G is a single output linear voltage regulator with a fixed output voltage of 2.5V. It has a maximum output current of 250mA and a maximum input voltage of 6V. The device is packaged in a SOT-25 package and has a maximum operating temperature of 125°C. It is designed for use in applications where a stable and low dropout voltage is required. The regulator has a maximum line regulation of 150mV and a maximum load regulation of 4mV.
Torex XC6217A252MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.3875 |
| Output Voltage1-Max | 2.5875 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 4.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.095 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 150 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6217A252MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.