The XC6218P122NR-G is a fixed output voltage regulator with a nominal output voltage of 1.2V and a maximum output current of 0.1A. It has a maximum input voltage of 7V and a maximum line regulation of 0.00774. The regulator is packaged in a R-PDSO-G4 package and has a fixed adjustability. It operates within a temperature range and meets miscellaneous compliance standards.
Torex XC6218P122NR-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00774 |
| Load Regulation-Max | 0.07 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6218P122NR-G to view detailed technical specifications.
No datasheet is available for this part.