The XC6218P252NR-G is a fixed output voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 0.1A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 7V. The regulator features a JEDEC package code of R-PDSO-G4 and is a dual-terminal device.
Torex XC6218P252NR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.24 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.01125 |
| Load Regulation-Max | 0.07 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6218P252NR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.