The XC6218P282HR-G is a fixed linear regulator with a nominal output voltage of 2.8V and a maximum output current of 0.1A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 7V. The device has a fixed output voltage and a dropout voltage of 0.24V. It is suitable for use in applications requiring a stable voltage supply.
Torex XC6218P282HR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.24 |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6218P282HR-G to view detailed technical specifications.
No datasheet is available for this part.